
* Images are for reference only
TZMC5V1-M-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC5V1-M-18
- JLCPCB Part #
- C6575564
- Package
- SOD-80MiNiMELF
- Description
- 1 Independent 100nA@1V 4.8V~5.4V 5.1V 500mW 550Ω 60Ω ±5% SOD-80MiNiMELF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
200+
$0.0266
500+
$0.0257
1000+
$0.0253
Welcome back, may I help you?