
* Images are for reference only
SMC5K70A-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC5K70A-M3/I
- JLCPCB Part #
- C7083415
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 113V 1uA 274A@8/20us 40kW@8/20us 70V 77.8V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9126
200+
$0.3648
500+
$0.3519
1000+
$0.3471
Related Products
Welcome back, may I help you?