
* Images are for reference only
SMC5K16CA-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC5K16CA-M3/H
- JLCPCB Part #
- C3700580
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 16V 17.8V 192A 26V 2uA 5kW Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6728
200+
$0.2601
500+
$0.2521
850+
$0.2473
Welcome back, may I help you?