
* Images are for reference only
SMC3K28CA-M3/9A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC3K28CA-M3/9A
- JLCPCB Part #
- C3711655
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 28V 2uA 31.1V 3kW 45.4V 66.1A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0337
200+
$0.4006
500+
$0.3861
1000+
$0.3796
Welcome back, may I help you?