
* Images are for reference only
SMBZ5936B-M3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBZ5936B-M3/52
- JLCPCB Part #
- C6489253
- Package
- DO-214AA(SMBJ)
- Description
- 1uA@22.8V 28Ω 30V 550mW DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4148
200+
$0.1655
750+
$0.1600
1500+
$0.1573
Welcome back, may I help you?