This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBZ5934B-M3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBZ5934B-M3/52
JLCPCB Part #
C7363771
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1 Independent 19Ω 1uA@18.2V 22.8V~25.2V 24V 550mW 700Ω SMB(DO-214AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4156
200+ $0.1658
750+ $0.1603
1500+ $0.1575

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons