
* Images are for reference only
BZD27C68P-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C68P-HE3-08
- JLCPCB Part #
- C7223584
- Package
- DO-219AB(SMF)
- Description
- 1uA@51V 68V 800mW 80Ω DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 30000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3526
1000+
$0.1407
2500+
$0.1360
5000+
$0.1338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?