
* Images are for reference only
SMBZ5927B-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBZ5927B-E3/5B
- JLCPCB Part #
- C7363763
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 1 Independent 11.4V~12.6V 12V 1uA@9.1V 3W 550Ω 6.5Ω DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3648
200+
$0.1456
500+
$0.1408
1000+
$0.1384
Welcome back, may I help you?