
* Images are for reference only
SMBJ22CD-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ22CD-M3/H
- JLCPCB Part #
- C1973993
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 17.1A 22V 24.8V 35.1V 500nA 600W Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
200+
$0.0339
750+
$0.0327
1500+
$0.0322
Welcome back, may I help you?