
* Images are for reference only
SMBG8.0CAHE3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG8.0CAHE3/52
- JLCPCB Part #
- C3714334
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 13.6V 44.1A 50uA 600W 8.89V 8V Bidirectional TVS DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
200+
$0.1911
750+
$0.1847
1500+
$0.1815
Welcome back, may I help you?