
* Images are for reference only
SMBG85A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG85A-E3/52
- JLCPCB Part #
- C3708847
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 137V 1uA 4.4A 600W 85V 94.4V TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2552
200+
$0.0988
750+
$0.0953
1500+
$0.0937
Welcome back, may I help you?