This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBG36A-E3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBG36A-E3/52
JLCPCB Part #
C3709825
Package
DO-215AA(SMBG)
Description
-55℃~+150℃ 10.3A 1uA 36V 40V 58.1V 600W TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2465
200+ $0.0954
750+ $0.0920
1500+ $0.0904
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons