
* Images are for reference only
SMB8J7.0CA-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB8J7.0CA-E3/52
- JLCPCB Part #
- C3714786
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 12V 400uA 66.7A 7.78V 7V 800W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2739
200+
$0.1060
750+
$0.1024
1500+
$0.1004
Related Products
Welcome back, may I help you?