
* Images are for reference only
RNC65J3743BRBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC65J3743BRBSL
- JLCPCB Part #
- C3413817
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 374kΩ 500mW Metal Film Resistor ±0.1% ±25ppm/℃ Plugin,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8254
200+
$6.1250
500+
$5.9099
1000+
$5.8023
Welcome back, may I help you?