
* Images are for reference only
SMB8J12CA-M3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB8J12CA-M3/52
- JLCPCB Part #
- C3706821
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 12V 13.3V 19.9V 40.2A 5uA 800W Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3048
200+
$0.1180
750+
$0.1138
1500+
$0.1118
Welcome back, may I help you?