
* Images are for reference only
SMB10J5.0AHM3_B/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB10J5.0AHM3_B/H
- JLCPCB Part #
- C20037021
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 108.7A@10/1000us 1kW@10/1000us 1mA 5V 7.07V 9.2V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
200+
$0.2071
750+
$0.1991
1500+
$0.1959
Welcome back, may I help you?