This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB43CH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
P6SMB43CH
JLCPCB Part #
C19853670
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 10A 1uA 34.8V 47.3V 600W@10/1000us 61.9V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3040
200+ $0.1214
500+ $0.1173
1000+ $0.1152
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons