This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMB10J18A-M3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMB10J18A-M3/52
JLCPCB Part #
C3714965
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 18V 1kW 1uA 20V 29.2V 34.2A TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3275
200+ $0.1268
750+ $0.1223
1500+ $0.1201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons