
* Images are for reference only
BAV21WS-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAV21WS-HE3-08
- JLCPCB Part #
- C511395
- Package
- SOD-323
- Description
- 1 Independent 1.25V@200mA 100nA@200V 1A 200V 200mW 250mA 50ns SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
100+
$0.0630
300+
$0.0566
3000+
$0.0473
6000+
$0.0434
9000+
$0.0415
Related Products
Welcome back, may I help you?