
* Images are for reference only
SMAZ5932B-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAZ5932B-E3/61
- JLCPCB Part #
- C7011770
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 14Ω 19V~21V 1uA@15.2V 20V 500mW 650Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2464
200+
$0.0983
500+
$0.0951
1000+
$0.0935
Welcome back, may I help you?