This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAZ5925B-M3/61

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAZ5925B-M3/61
JLCPCB Part #
C7363532
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1 Independent 10V 10uA@8V 500mW 5Ω 700Ω 9.5V~10.5V DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2174
200+ $0.0868
500+ $0.0839
1000+ $0.0825
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons