This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAZ5924B-M3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAZ5924B-M3/5A
JLCPCB Part #
C7363530
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1 Independent 10uA@7V 500mW 5Ω 700Ω 8.64V~9.56V 9.1V DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2297
200+ $0.0917
500+ $0.0887
1000+ $0.0871
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons