
* Images are for reference only
MALSECA00BM233HARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00BM233HARK
- JLCPCB Part #
- C1594904
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 33uF 4.82Ω@120Hz 50V 6.3mm 8mm 94mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2848
1000+
$0.1103
2500+
$0.1065
4500+
$0.1046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?