
* Images are for reference only
SM6T12A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM6T12A-E3/52
- JLCPCB Part #
- C3700079
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 10.2V 11.4V 16.7V 36A 5uA 600W TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
200+
$0.0657
750+
$0.0633
1500+
$0.0621
Related Products
Welcome back, may I help you?