This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHG17N60D-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHG17N60D-GE3
JLCPCB Part #
C5753918
Package
TO-247AC
Description
-55℃~+150℃ 1 N-channel 1.78nF 17A 340mΩ@10V 5V 600V 90nC@10V TO-247AC MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0622
200+ $2.0198
500+ $1.9523
1000+ $1.9202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons