This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHB8N50D-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHB8N50D-GE3
JLCPCB Part #
C5919017
Package
TO-263(D2PAk)
Description
-55℃~+150℃ 1 N-channel 156W 30nC@10V 5.5A 500V 527pF@100V 5V 850mΩ@10V TO-263(D2PAk) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9505
200+ $0.7793
500+ $0.7536
1000+ $0.7407
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons