This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIE822DF-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIE822DF-T1-GE3
JLCPCB Part #
C7363715
Package
PolArPAK-10
Description
-55℃~+150℃ 1 N-channel 20V 3.4mΩ@10V 320pF 3V 4.2nF 5.2W、104W 50A 78nC@10V PolArPAK-10 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4982
200+ $1.3967
500+ $1.3502
1000+ $1.3261

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons