
* Images are for reference only
SIE810DF-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIE810DF-T1-GE3
- JLCPCB Part #
- C7081423
- Package
- PolArPAK-10
- Description
- -55℃~+150℃ 1 N-channel 1.3V 1.4mΩ@10V 13nF@10V 1nF@10V 20V 25A 300nC@10V 5.2W、125W PolArPAK-10 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4954
200+
$1.7950
500+
$1.7340
1000+
$1.7051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?