This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIE812DF-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIE812DF-T1-GE3
JLCPCB Part #
C5918968
Package
PolArPAK-10
Description
-55℃~+150℃ 1 N-channel 170nC@10V 2.6mΩ@10V 3V 40V 5.2W、125W 60A 8.3nF PolArPAK-10 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4954
200+ $1.7950
500+ $1.7340
1000+ $1.7051

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons