
* Images are for reference only
SI7852DP-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI7852DP-T1-E3
- JLCPCB Part #
- C141509
- Package
- PowerPAK-SO-8
- Description
- -55℃~+150℃ 1 N-channel 12.5A 22mΩ@6V 41nC@10V 80V N-Channel PowerPAK-SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6931
10+
$22.0295
30+
$21.0151
100+
$20.1657
Related Products
Welcome back, may I help you?