This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SI7463DP-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI7463DP-T1-GE3
JLCPCB Part #
C2838511
Package
SO-8
Description
-55℃~+150℃ 1 P-Channel 121nC 14mΩ@4.5V 18.6A 30.3pF 3V 40V 5.4W P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7838
10+ $1.5237
30+ $1.3615
100+ $1.1961
500+ $1.1207
1000+ $1.0886

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons