This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI4862DY-T1-E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI4862DY-T1-E3
JLCPCB Part #
C6222898
Package
SOIC-8
Description
-55℃~+150℃ 1 N-channel 1.6W 16V 17A 3.3mΩ@4.5V 600mV 70nC@4.5V SOIC-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2197
200+ $1.6847
500+ $1.6283
1000+ $1.6009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons