
* Images are for reference only
SI4626ADY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI4626ADY-T1-E3
- JLCPCB Part #
- C6222890
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-channel 125nC@10V 2.5V 3.3mΩ@10V 30A 30V 5.37nF@15V SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5466
200+
$1.0164
500+
$0.9826
1000+
$0.9665
Welcome back, may I help you?