
* Images are for reference only
ERC70182R00DEEB500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERC70182R00DEEB500
- JLCPCB Part #
- C3535651
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 182Ω 750mW Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5686
200+
$2.9302
500+
$2.8272
1000+
$2.7757