This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI4856ADY-T1-E3

Extended
Manufacturer
JSMSEMI
MFR.Part #
SI4856ADY-T1-E3
JLCPCB Part #
C28314421
Package
SOP-8
Description
-50℃~+150℃ 1 N-channel 1.32nF@15V 135pF@15V 2.5V 20A 23.5nC@10V 3.1W 30V 6.5mΩ@10V,15A SOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4269
1000+ $0.1703
2500+ $0.1647
5000+ $0.1618

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons