
* Images are for reference only
SFR16S00Z0000ZR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFR16S00Z0000ZR500
- JLCPCB Part #
- C1753077
- Package
- Plugin,D1.9xL3.5mm
- Description
- -55℃~+155℃ 0Ω 500mW Metal Film Resistor 插件,D1.9xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 378
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
10000+
$0.0092
25000+
$0.0088
50000+
$0.0087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?