
* Images are for reference only
SFH600-1X009T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH600-1X009T
- JLCPCB Part #
- C17276079
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.25V 125% 12us 250mV@10mA,2.5mA 3us 5.3kV 50mA 63% 6V 70V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9682
200+
$0.3870
500+
$0.3741
1000+
$0.3677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?