This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RGP10BE-E3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RGP10BE-E3/54
JLCPCB Part #
C17668505
Package
DO-204AL(DO-41)
Description
-65℃~+175℃ 1.3V@1A 100V 150ns 1A 5uA@100V DO-204AL(DO-41) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 5500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3729
200+ $0.1488
500+ $0.1438
1000+ $0.1414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons