
* Images are for reference only
SE80PWTJ-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE80PWTJ-M3/I
- JLCPCB Part #
- C17570589
- Package
- TO-252-3
- Description
- -55℃~+175℃ 1 Independent 1.12V@8A 110A 15uA 600V 8A TO-252-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7487
200+
$0.2989
500+
$0.2892
1000+
$0.2844
Welcome back, may I help you?