
* Images are for reference only
SE70PJHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE70PJHM3_A/I
- JLCPCB Part #
- C17441494
- Package
- TO-277A
- Description
- -55℃~+175℃ 1 Independent 1.05V@7A 10uA 120A 600V 7A TO-277A Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8783
200+
$0.3517
500+
$0.3388
1000+
$0.3340
Welcome back, may I help you?