
* Images are for reference only
SE40PJHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE40PJHM3_A/I
- JLCPCB Part #
- C17366292
- Package
- TO-277A
- Description
- -55℃~+175℃ 1 Independent 1.05V@4A 10uA 4A 600V 60A TO-277A Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
200+
$0.2136
500+
$0.2072
1000+
$0.2039
Welcome back, may I help you?