This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE30PAD-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SE30PAD-M3/I
JLCPCB Part #
C17356693
Package
DO-221BC(SMPA)
Description
-55℃~+175℃ 1 Independent 1.16V@3A 200V 32A 3A 5uA DO-221BC(SMPA) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2462
200+ $0.0983
500+ $0.0951
1000+ $0.0933
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons