
* Images are for reference only
SE10DTLG-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE10DTLG-M3/I
- JLCPCB Part #
- C17450119
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1V@10A 280ns 3.5A 400V 5uA@400V TO-263-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2154
200+
$0.4849
500+
$0.4689
1000+
$0.4608
Welcome back, may I help you?