
* Images are for reference only
SB550A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SB550A-E3/54
- JLCPCB Part #
- C3759585
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 150A 500uA@50V 50V 5A 700mV@5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2648
200+
$0.1025
500+
$0.0989
1000+
$0.0972
Related Products
Welcome back, may I help you?