
* Images are for reference only
SA78A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA78A-E3/54
- JLCPCB Part #
- C1979881
- Package
- DO-15(DO-204AC)
- Description
- -55℃~+175℃ 126V 1uA 4A 500W@10/1000us 78V 86.7V TVS Unidirectional DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1951
200+
$0.0755
500+
$0.0730
1000+
$0.0715
Welcome back, may I help you?