
* Images are for reference only
S4PDHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S4PDHM3_A/I
- JLCPCB Part #
- C17387013
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 1.1V@4A 100A 10uA 200V 4A TO-277A Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 6500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
1000+
$0.1674
2500+
$0.1618
5000+
$0.1590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?