This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HV1812Y221KX6ATHV

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HV1812Y221KX6ATHV
JLCPCB Part #
C3901719
Package
1812
Description
220pF 6kV X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 44

In-stock Item Pricing

Qty Unit Price
1+ $0.9906
10+ $0.9665
30+ $0.9488
100+ $0.9312
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons