This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S121K29S3NN63L6R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S121K29S3NN63L6R
JLCPCB Part #
C1631162
Package
Plugin,P=6.4mm
Description
120pF 1kV 6.4mm 7.5mm ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1545
200+ $0.0598
500+ $0.0577
1000+ $0.0567
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons