
* Images are for reference only
S102M33Z5UR63L6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S102M33Z5UR63L6R
- JLCPCB Part #
- C1621605
- Package
- Plugin,P=7.5mm
- Description
- 1nF 3kV 7.5mm 8.5mm Z5U ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.3806
10+
$0.3725
30+
$0.3677
100+
$0.3613
Welcome back, may I help you?