
* Images are for reference only
RWR89S1301FRS73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR89S1301FRS73
- JLCPCB Part #
- C1830128
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+250℃ 1.3kΩ 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4226
200+
$1.7121
500+
$1.6525
1000+
$1.6219
Welcome back, may I help you?